Add To Favorites
Product Overview
Digi-Key Part Number 445-14498-1-ND
Quantity Available 7.970
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S1E225M085AB

Description CAP CER 2.2UF 25V X6S 0805
Expanded Description 2.2µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14506-1-ND C2012X6S1H225M085AC TDK Corporation Cut Tape (CT) ? 7.028 - Immediate
4,20000 1
445-14505-1-ND C2012X6S1H225K085AC TDK Corporation Cut Tape (CT) ? 3.325 - Immediate
4,20000 1
445-14519-1-ND C2012X6S1V225M085AB TDK Corporation Cut Tape (CT) ? 7.998 - Immediate
3,71000 1
445-14497-1-ND C2012X6S1E225K085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
2,80000 1
445-14517-1-ND C2012X6S1V225K085AB TDK Corporation Cut Tape (CT) ? 5.200 - Immediate
3,71000 1
Additional Resources
Standard Package ? 1
Other Names 445-14498-1

13:14:46 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47800 24,78
100 1,23760 123,76
250 0,98980 247,45
500 0,90146 450,73
1.000 0,81305 813,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14498-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,60095
  • Digi-Reel® ? : 445-14498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback