Add To Favorites
Product Overview
Digi-Key Part Number 445-14485-1-ND
Quantity Available 2.250
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S1C156M125AC

Description CAP CER 15UF 16V X6S 0805
Expanded Description 15µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14485-1

16:59:37 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 3,81500 38,15
25 3,25360 81,34
50 2,88260 144,13
100 2,51020 251,02
250 2,13836 534,59
500 1,85962 929,81
1.000 1,58060 1.580,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14485-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,29360
  • Digi-Reel® ? : 445-14485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback