Add To Favorites
Product Overview
Digi-Key Part Number 445-14471-1-ND
Quantity Available 3.925
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S0J475M125AB

Description CAP CER 4.7UF 6.3V X6S 0805
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14477-1-ND C2012X6S1A475K085AB TDK Corporation Cut Tape (CT) ? 4.857 - Immediate
1,89000 1
445-14478-1-ND C2012X6S1A475M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
1,89000 1
445-14489-1-ND C2012X6S1C475K085AC TDK Corporation Cut Tape (CT) ? 6.550 - Immediate
3,08000 1
445-14490-1-ND C2012X6S1C475M085AC TDK Corporation Cut Tape (CT) ? 7.890 - Immediate
3,08000 1
445-7599-1-ND C2012X6S1H475K125AC TDK Corporation Cut Tape (CT) ? 2.290 - Immediate
4,97000 1
445-7602-1-ND C2012X6S1V475M125AB TDK Corporation Cut Tape (CT) ? 31.495 - Immediate
4,97000 1
445-7605-1-ND C2012X6S1E475K125AC TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
3,99000 1
445-7606-1-ND C2012X6S1E475M125AC TDK Corporation Cut Tape (CT) ? 5.072 - Immediate
3,99000 1
445-7609-1-ND C2012X6S1C475K125AC TDK Corporation Cut Tape (CT) ? 3.254 - Immediate
2,80000 1
445-7610-1-ND C2012X6S1C475M125AC TDK Corporation Cut Tape (CT) ? 2.199 - Immediate
2,80000 1
445-7600-1-ND C2012X6S1H475M125AC TDK Corporation Cut Tape (CT) ? 10.420 - Immediate
4,97000 1
445-7601-1-ND C2012X6S1V475K125AB TDK Corporation Cut Tape (CT) ? 14.850 - Immediate
4,97000 1
445-14470-1-ND C2012X6S0J475K125AB TDK Corporation Cut Tape (CT) ? 0
1,54000 1
Additional Resources
Standard Package ? 1
Other Names 445-14471-1

14:20:56 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,05000 10,50
100 0,53480 53,48
250 0,43260 108,15
500 0,38178 190,89
1.000 0,32452 324,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14471-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27997
  • Digi-Reel® ? : 445-14471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback