Add To Favorites
Product Overview
Digi-Key Part Number 445-14457-1-ND
Quantity Available 10.837
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R2E472K085AA

Description CAP CER 4700PF 250V X5R 0805
Expanded Description 4700pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14457-1

04:34:05 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 0,98700 9,87
100 0,47040 47,04
250 0,39592 98,98
500 0,33152 165,76
1.000 0,27223 272,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14457-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,21280
  • Digi-Reel® ? : 445-14457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback