Add To Favorites
Product Overview
Digi-Key Part Number 445-14451-1-ND
Quantity Available 7.873
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R2E222K085AA

Description CAP CER 2200PF 250V X5R 0805
Expanded Description 2200pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14451-1

07:51:56 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,01500 10,15
25 0,74200 18,55
50 0,57680 28,84
100 0,47810 47,81
250 0,39564 98,91
500 0,33516 167,58
1.000 0,27748 277,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14451-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,20543
  • Digi-Reel® ? : 445-14451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback