Add To Favorites
Product Overview
Digi-Key Part Number 445-14380-1-ND
Quantity Available 3.890
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R1C335M125AC

Description CAP CER 3.3UF 16V X5R 0805
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14393-1-ND C2012X5R1E335K085AC TDK Corporation Cut Tape (CT) ? 2.740 - Immediate
3,71000 1  Non-Stock ?
445-14429-1-ND C2012X5R1V335K125AC TDK Corporation Cut Tape (CT) ? 2.430 - Immediate
3,92000 1
445-14430-1-ND C2012X5R1V335M125AC TDK Corporation Cut Tape (CT) ? 1.283 - Immediate
3,92000 1
445-14375-1-ND C2012X5R1C335K060AC TDK Corporation Cut Tape (CT) ? 7.900 - Immediate
3,01000 1
445-14394-1-ND C2012X5R1E335K125AB TDK Corporation Cut Tape (CT) ? 1.036 - Immediate
3,43000 1
445-14395-1-ND C2012X5R1E335M085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
3,71000 1
445-14396-1-ND C2012X5R1E335M125AB TDK Corporation Cut Tape (CT) ? 3.890 - Immediate
3,43000 1
445-5979-1-ND C2012X5R1H335M125AB TDK Corporation Cut Tape (CT) ? 301 - Immediate
4,90000 1
445-5978-1-ND C2012X5R1H335K125AB TDK Corporation Cut Tape (CT) ? 122.758 - Immediate
4,90000 1
445-14376-1-ND C2012X5R1C335K085AB TDK Corporation Cut Tape (CT) ? 7.375 - Immediate
3,01000 1
445-14377-1-ND C2012X5R1C335K125AC TDK Corporation Cut Tape (CT) ? 2.620 - Immediate
2,73000 1
445-14378-1-ND C2012X5R1C335M060AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
3,01000 1
445-14379-1-ND C2012X5R1C335M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
3,01000 1
Additional Resources
Standard Package ? 1
Other Names 445-14380-1

09:04:20 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 1,90400 19,04
25 1,55960 38,99
50 1,33140 66,57
100 1,14100 114,10
250 0,95088 237,72
500 0,85582 427,91
1.000 0,72268 722,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14380-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59535
  • Digi-Reel® ? : 445-14380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback