Add To Favorites
Product Overview
Digi-Key Part Number 445-14361-1-ND
Quantity Available 18.755
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R0J685M085AB

Description CAP CER 6.8UF 6.3V X5R 0805
Expanded Description 6.8µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14360-1-ND C2012X5R0J685K085AB TDK Corporation Cut Tape (CT) ? 5.491 - Immediate
2,26000 1
445-14366-1-ND C2012X5R1A685K085AB TDK Corporation Cut Tape (CT) ? 3.766 - Immediate
2,54000 1
445-14365-1-ND C2012X5R1A685K060AC TDK Corporation Cut Tape (CT) ? 5.184 - Immediate
2,54000 1
445-14386-1-ND C2012X5R1C685M085AC TDK Corporation Cut Tape (CT) ? 7.498 - Immediate
3,38000 1
445-14368-1-ND C2012X5R1A685M060AC TDK Corporation Cut Tape (CT) ? 7.780 - Immediate
2,54000 1
445-14385-1-ND C2012X5R1C685K085AC TDK Corporation Cut Tape (CT) ? 8.463 - Immediate
3,38000 1
445-14369-1-ND C2012X5R1A685M085AB TDK Corporation Cut Tape (CT) ? 7.503 - Immediate
2,54000 1
Additional Resources
Standard Package ? 1
Other Names 445-14361-1

11:44:31 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,97400 19,74
100 0,98700 98,70
250 0,78960 197,40
500 0,71910 359,55
1.000 0,64860 648,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14361-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,47940
  • Digi-Reel® ? : 445-14361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback