Add To Favorites
Product Overview
Digi-Key Part Number 445-11560-1-ND
Quantity Available 7.093
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2E102K085AA

Description CAP CER 1000PF 250V JB 0805
Expanded Description 1000pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11560-1

02:11:59 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,93800 9,38
25 0,68600 17,15
50 0,53200 26,60
100 0,44100 44,10
250 0,36512 91,28
500 0,30940 154,70
1.000 0,25613 256,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11560-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18963
  • Digi-Reel® ? : 445-11560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.093 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback