Add To Favorites
Product Overview
Digi-Key Part Number 445-11506-1-ND
Quantity Available 7.723
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1H335K125AB

Description CAP CER 3.3UF 50V JB 0805
Expanded Description 3.3µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11506-1

06:39:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,73900 47,39
100 2,29810 229,81
250 1,90904 477,26
500 1,73222 866,11
1.000 1,59075 1.590,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11506-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,13120
  • Digi-Reel® ? : 445-11506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback