Add To Favorites
Product Overview
Digi-Key Part Number 445-11484-1-ND
Quantity Available 3.343
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E684K125AA

Description CAP CER 0.68UF 25V JB 0805
Expanded Description 0.68µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11512-1-ND C2012JB1H684K125AB TDK Corporation Cut Tape (CT) ? 7.483 - Immediate
2,82000 1
Additional Resources
Standard Package ? 1
Other Names 445-11484-1

16:09:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,16300 11,63
100 0,59220 59,22
250 0,47940 119,85
500 0,42300 211,50
1.000 0,35955 359,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11484-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31020
  • Digi-Reel® ? : 445-11484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback