Add To Favorites
Product Overview
Digi-Key Part Number 445-11472-1-ND
Quantity Available 3.607
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E225K125AC

Description CAP CER 2.2UF 25V JB 0805
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11524-1-ND C2012JB1V225K125AB TDK Corporation Cut Tape (CT) ? 4.820 - Immediate
3,45000 1
445-11523-1-ND C2012JB1V225K085AB TDK Corporation Cut Tape (CT) ? 7.820 - Immediate
3,74000 1
445-11471-1-ND C2012JB1E225K085AB TDK Corporation Cut Tape (CT) ? 9.882 - Immediate
2,04000 1
445-11501-1-ND C2012JB1H225K125AB TDK Corporation Cut Tape (CT) ? 1.875 - Immediate
3,95000 1
445-11500-1-ND C2012JB1H225K085AB TDK Corporation Cut Tape (CT) ? 10.528 - Immediate
4,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-11472-1

23:11:43 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,34000 13,40
100 0,68100 68,10
250 0,55132 137,83
500 0,48646 243,23
1.000 0,41348 413,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11472-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35673
  • Digi-Reel® ? : 445-11472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.607 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback