Add To Favorites
Product Overview
Digi-Key Part Number 445-11460-1-ND
Quantity Available 5.127
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E105M085AC

Description CAP CER 1UF 25V JB 0805
Expanded Description 1µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11458-1-ND C2012JB1E105K085AC TDK Corporation Cut Tape (CT) ? 1.617 - Immediate
1,33000 1
445-11514-1-ND C2012JB1V105K085AB TDK Corporation Cut Tape (CT) ? 7.303 - Immediate
1,89000 1
445-11492-1-ND C2012JB1H105M085AB TDK Corporation Cut Tape (CT) ? 7.253 - Immediate
2,03000 1
445-11490-1-ND C2012JB1H105K085AB TDK Corporation Cut Tape (CT) ? 1.330 - Immediate
2,03000 1
445-11515-1-ND C2012JB1V105M085AB TDK Corporation Cut Tape (CT) ? 6.188 - Immediate
1,89000 1
Additional Resources
Standard Package ? 1
Other Names 445-11460-1

19:59:07 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,93800 9,38
25 0,68600 17,15
50 0,53200 26,60
100 0,44100 44,10
250 0,36512 91,28
500 0,30940 154,70
1.000 0,25613 256,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11460-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18963
  • Digi-Reel® ? : 445-11460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback