Add To Favorites
Product Overview
Digi-Key Part Number 445-11448-1-ND
Quantity Available 5.265
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C475K060AC

Description CAP CER 4.7UF 16V JB 0805
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11448-1

22:56:13 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,71400 27,14
100 1,35710 135,71
250 1,08572 271,43
500 0,98884 494,42
1.000 0,89183 891,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11448-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,65918
  • Digi-Reel® ? : 445-11448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback