Add To Favorites
Product Overview
Digi-Key Part Number 445-11443-1-ND
Quantity Available 7.994
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C335K085AB

Description CAP CER 3.3UF 16V JB 0805
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11442-1-ND C2012JB1C335K060AC TDK Corporation Cut Tape (CT) ? 7.980 - Immediate
2,82000 1
445-11476-1-ND C2012JB1E335K085AC TDK Corporation Cut Tape (CT) ? 7.417 - Immediate
3,74000 1
Additional Resources
Standard Package ? 1
Other Names 445-11443-1

10:35:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,46800 24,68
100 1,23380 123,38
250 0,98700 246,75
500 0,89888 449,44
1.000 0,81075 810,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11443-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,59925
  • Digi-Reel® ? : 445-11443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback