Add To Favorites
Product Overview
Digi-Key Part Number 445-11438-1-ND
Quantity Available 7.790
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C225M085AC

Description CAP CER 2.2UF 16V JB 0805
Expanded Description 2.2µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11523-1-ND C2012JB1V225K085AB TDK Corporation Cut Tape (CT) ? 7.820 - Immediate
3,71000 1
445-11525-1-ND C2012JB1V225M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
3,71000 1
445-11436-1-ND C2012JB1C225K085AC TDK Corporation Cut Tape (CT) ? 6.692 - Immediate
1,68000 1
445-11502-1-ND C2012JB1H225M085AB TDK Corporation Cut Tape (CT) ? 6.329 - Immediate
4,20000 1
445-11471-1-ND C2012JB1E225K085AB TDK Corporation Cut Tape (CT) ? 9.872 - Immediate
2,03000 1
445-11473-1-ND C2012JB1E225M085AB TDK Corporation Cut Tape (CT) ? 7.875 - Immediate
2,03000 1
445-11500-1-ND C2012JB1H225K085AB TDK Corporation Cut Tape (CT) ? 10.528 - Immediate
4,20000 1
Additional Resources
Standard Package ? 1
Other Names 445-11438-1

16:22:11 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,16900 11,69
100 0,59360 59,36
250 0,48076 120,19
500 0,42420 212,10
1.000 0,36057 360,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11438-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28280
  • Digi-Reel® ? : 445-11438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback