Add To Favorites
Product Overview
Digi-Key Part Number 445-11434-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C155M125AA

Description CAP CER 1.5UF 16V JB 0805
Expanded Description 1.5µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11468-1-ND C2012JB1E155M085AC TDK Corporation Cut Tape (CT) ? 7.884 - Immediate
1,89000 1
445-11469-1-ND C2012JB1E155M125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
2,03000 1
445-11497-1-ND C2012JB1H155M125AB TDK Corporation Cut Tape (CT) ? 3.588 - Immediate
3,99000 1
445-11496-1-ND C2012JB1H155K125AB TDK Corporation Cut Tape (CT) ? 1.190 - Immediate
3,99000 1
445-11433-1-ND C2012JB1C155K125AA TDK Corporation Cut Tape (CT) ? 3.980 - Immediate
2,03000 1
445-11520-1-ND C2012JB1V155K125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
3,71000 1
445-11521-1-ND C2012JB1V155M125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
3,71000 1
445-11466-1-ND C2012JB1E155K085AC TDK Corporation Cut Tape (CT) ? 6.585 - Immediate
1,89000 1
445-11467-1-ND C2012JB1E155K125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
2,03000 1
Additional Resources
Standard Package ? 1
Other Names 445-11434-1

18:04:51 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
100 0,84840 84,84
250 0,63644 159,11
500 0,56210 281,05
1.000 0,49847 498,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11434-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42420
  • Digi-Reel® ? : 445-11434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback