Add To Favorites
Product Overview
Digi-Key Part Number 445-11417-1-ND
Quantity Available 3.234
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A475K125AA

Description CAP CER 4.7UF 10V JB 0805
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11530-1-ND C2012JB1V475K125AC TDK Corporation Cut Tape (CT) ? 1.033 - Immediate
4,97000 1
445-11448-1-ND C2012JB1C475K060AC TDK Corporation Cut Tape (CT) ? 5.265 - Immediate
3,08000 1
445-11449-1-ND C2012JB1C475K085AB TDK Corporation Cut Tape (CT) ? 622 - Immediate
3,08000 1
445-11450-1-ND C2012JB1C475K125AC TDK Corporation Cut Tape (CT) ? 2.883 - Immediate
2,80000 1
445-11416-1-ND C2012JB1A475K060AB TDK Corporation Cut Tape (CT) ? 3.747 - Immediate
1,89000 1
445-11480-1-ND C2012JB1E475K085AC TDK Corporation Cut Tape (CT) ? 35.085 - Immediate
3,99000 1
445-11481-1-ND C2012JB1E475K125AB TDK Corporation Cut Tape (CT) ? 709 - Immediate
3,43000 1
445-11510-1-ND C2012JB1H475K125AB TDK Corporation Cut Tape (CT) ? 3.681 - Immediate
4,97000 1
Additional Resources
Standard Package ? 1
Other Names 445-11417-1

02:47:56 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,16900 11,69
100 0,59360 59,36
250 0,48076 120,19
500 0,42420 212,10
1.000 0,36057 360,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11417-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31108
  • Digi-Reel® ? : 445-11417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback