Add To Favorites
Product Overview
Digi-Key Part Number 445-11410-1-ND
Quantity Available 5.449
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A225M085AA

Description CAP CER 2.2UF 10V JB 0805
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11525-1-ND C2012JB1V225M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
3,71000 1
445-11523-1-ND C2012JB1V225K085AB TDK Corporation Cut Tape (CT) ? 7.820 - Immediate
3,71000 1
445-11438-1-ND C2012JB1C225M085AC TDK Corporation Cut Tape (CT) ? 7.790 - Immediate
1,68000 1
445-11436-1-ND C2012JB1C225K085AC TDK Corporation Cut Tape (CT) ? 6.692 - Immediate
1,68000 1
445-11500-1-ND C2012JB1H225K085AB TDK Corporation Cut Tape (CT) ? 10.528 - Immediate
4,20000 1
445-11502-1-ND C2012JB1H225M085AB TDK Corporation Cut Tape (CT) ? 6.329 - Immediate
4,20000 1
445-11473-1-ND C2012JB1E225M085AB TDK Corporation Cut Tape (CT) ? 7.875 - Immediate
2,03000 1
445-11471-1-ND C2012JB1E225K085AB TDK Corporation Cut Tape (CT) ? 9.872 - Immediate
2,03000 1
445-11409-1-ND C2012JB1A225K085AA TDK Corporation Cut Tape (CT) ? 3.717 - Immediate
1,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-11410-1

14:45:37 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,91700 9,17
100 0,43680 43,68
250 0,36764 91,91
500 0,30786 153,93
1.000 0,25277 252,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11410-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19761
  • Digi-Reel® ? : 445-11410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback