Add To Favorites
Product Overview
Digi-Key Part Number 445-15392-1-ND
Quantity Available 7.975
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W391K060AA

Description CAP CER 390PF 450V CH 0805
Expanded Description 390pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15391-1-ND C2012CH2W391J060AA TDK Corporation Cut Tape (CT) ? 7.854 - Immediate
1,83000 1
Additional Resources
Standard Package ? 1
Other Names 445-15392-1

08:51:36 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,52300 15,23
100 0,76140 76,14
250 0,57104 142,76
500 0,50450 252,25
1.000 0,44732 447,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15392-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,35215
  • Digi-Reel® ? : 445-15392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback