Add To Favorites
Product Overview
Digi-Key Part Number 445-15377-1-ND
Quantity Available 7.680
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W182J085AA

Description CAP CER 1800PF 450V CH 0805
Expanded Description 1800pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15377-1

17:23:44 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,86900 18,69
100 0,93310 93,31
250 0,70000 175,00
500 0,61824 309,12
1.000 0,54831 548,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15377-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43162
  • Digi-Reel® ? : 445-15377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback