Add To Favorites
Product Overview
Digi-Key Part Number 445-15365-1-ND
Quantity Available 5.671
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W102J060AA

Description CAP CER 1000PF 450V CH 0805
Expanded Description 1000pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15365-1

04:12:52 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,47000 14,70
25 1,17600 29,40
50 0,98000 49,00
100 0,83370 83,37
250 0,66192 165,48
500 0,58828 294,14
1.000 0,51478 514,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15365-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39433
  • Digi-Reel® ? : 445-15365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback