Add To Favorites
Product Overview
Digi-Key Part Number 445-11373-1-ND
Quantity Available 7.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2E102J085AA

Description CAP CER 1000PF 250V CH 0805
Expanded Description 1000pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15365-1-ND C2012CH2W102J060AA TDK Corporation Cut Tape (CT) ? 5.681 - Immediate
1,97000 1
Additional Resources
Standard Package ? 1
Other Names 445-11373-1

19:54:50 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,02900 10,29
100 0,48930 48,93
250 0,41172 102,93
500 0,34488 172,44
1.000 0,28306 283,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11373-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22130
  • Digi-Reel® ? : 445-11373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback