Add To Favorites
Product Overview
Digi-Key Part Number 445-15345-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2A682J125AA

Description CAP CER 6800PF 100V CH 0805
Expanded Description 6800pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15359-1-ND C2012CH2E682J125AA TDK Corporation Cut Tape (CT) ? 1.980 - Immediate
2,54000 1
Additional Resources
Standard Package ? 1
Other Names 445-15345-1

11:46:05 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,69200 16,92
100 0,84600 84,60
250 0,63452 158,63
500 0,56048 280,24
1.000 0,49703 497,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15345-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,42300
  • Digi-Reel® ? : 445-15345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback