Add To Favorites
Product Overview
Digi-Key Part Number 445-11351-1-ND
Quantity Available 10.539
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H562J060AA

Description CAP CER 5600PF 50V CH 0805
Expanded Description 5600pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11351-1

00:59:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,34000 13,40
100 0,68100 68,10
250 0,55132 137,83
500 0,48646 243,23
1.000 0,41348 413,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11351-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,32430
  • Digi-Reel® ? : 445-11351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback