Add To Favorites
Product Overview
Digi-Key Part Number 445-11335-1-ND
Quantity Available 7.703
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH1H222J060AA

Description CAP CER 2200PF 50V CH 0805
Expanded Description 2200pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11335-1

00:19:27 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 0,88100 8,81
100 0,41880 41,88
250 0,35252 88,13
500 0,29526 147,63
1.000 0,24238 242,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11335-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18947
  • Digi-Reel® ? : 445-11335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback