Add To Favorites
Product Overview
Digi-Key Part Number 445-15282-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012C0G2A822K125AA

Description CAP CER 8200PF 100V C0G 0805
Expanded Description 8200pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15295-1-ND C2012C0G2E822J125AA TDK Corporation Cut Tape (CT) ? 4.067 - Immediate
2,82000 1
445-15296-1-ND C2012C0G2E822K125AA TDK Corporation Cut Tape (CT) ? 3.685 - Immediate
2,82000 1
445-15281-1-ND C2012C0G2A822J125AA TDK Corporation Cut Tape (CT) ? 0
2,33000 1
445-15410-1-ND C2012NP02A822J125AA TDK Corporation Cut Tape (CT) ? 0
3,53000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15282-1

03:27:50 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,91800 19,18
100 0,95880 95,88
250 0,71912 179,78
500 0,63520 317,60
1.000 0,56330 563,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15282-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,47940
  • Digi-Reel® ? : 445-15282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback