Add To Favorites
Product Overview
Digi-Key Part Number 445-14319-1-ND
Quantity Available 4.860
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012C0G1H332K060AA

Description CAP CER 3300PF 50V C0G 0805
Expanded Description 3300pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C2012C0G1H332J/10-ND C2012C0G1H332J/10 TDK Corporation Tape & Reel (TR) ? 0
0,30844 10.000  Non-Stock ?
445-14344-1-ND C2012NP01H332J060AA TDK Corporation Cut Tape (CT) ? 3.435 - Immediate
2,04000 1
445-7509-1-ND C2012C0G1H332J060AA TDK Corporation Cut Tape (CT) ? 25.468 - Immediate
1,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-14319-1

02:48:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 0,93100 9,31
100 0,47380 47,38
250 0,38352 95,88
500 0,33840 169,20
1.000 0,28764 287,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14319-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,22560
  • Digi-Reel® ? : 445-14319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback