Add To Favorites
Product Overview
Digi-Key Part Number 445-14297-1-ND
Quantity Available 7.980
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X5R1H223M070AC

Description CAP CER 0.022UF 50V X5R 0612
Expanded Description 0.022µF ±20% 50V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14297-1

07:10:12 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,37300 23,73
100 1,18790 118,79
250 0,95032 237,58
500 0,86534 432,67
1.000 0,78050 780,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14297-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,57691
  • Digi-Reel® ? : 445-14297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback