Add To Favorites
Product Overview
Digi-Key Part Number 445-14277-1-ND
Quantity Available 10.920
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X8R1H682M080AA

Description CAP CER 6800PF 50V X8R 0603
Expanded Description 6800pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3426-1-ND C1608X8R1H682K080AA TDK Corporation Cut Tape (CT) ? 9.148 - Immediate
1,12000 1
445-14290-1-ND C1608X8R2A682M080AA TDK Corporation Cut Tape (CT) ? 7.970 - Immediate
1,33000 1
445-3429-1-ND C1608X8R2A682K080AA TDK Corporation Cut Tape (CT) ? 2.600 - Immediate
1,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-14277-1

11:29:24 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,81900 8,19
25 0,59920 14,98
50 0,46620 23,31
100 0,38640 38,64
250 0,31976 79,94
500 0,27076 135,38
1.000 0,22421 224,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14277-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16594
  • Digi-Reel® ? : 445-14277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback