Add To Favorites
Product Overview
Digi-Key Part Number 445-14274-1-ND
Quantity Available 7.750
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X8R1H333M080AA

Description CAP CER 0.033UF 50V X8R 0603
Expanded Description 0.033µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3425-1-ND C1608X8R1H333K080AA TDK Corporation Cut Tape (CT) ? 17.576 - Immediate
1,06000 1
445-14287-1-ND C1608X8R2A333K080AB TDK Corporation Cut Tape (CT) ? 6.457 - Immediate
1,41000 1
445-14288-1-ND C1608X8R2A333M080AB TDK Corporation Cut Tape (CT) ? 1.463 - Immediate
1,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-14274-1

19:32:16 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,74000 7,40
100 0,35180 35,18
250 0,29612 74,03
500 0,24802 124,01
1.000 0,20360 203,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14274-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15916
  • Digi-Reel® ? : 445-14274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback