Add To Favorites
Product Overview
Digi-Key Part Number 445-9115-1-ND
Quantity Available 6.254
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X6S1C335M080AC

Description CAP CER 3.3UF 16V X6S 0603
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9096-1-ND C1608X6S1C335K080AC TDK Corporation Cut Tape (CT) ? 1.089 - Immediate
2,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-9115-1

01:15:32 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,60300 16,03
25 1,31600 32,90
50 1,12420 56,21
100 0,96390 96,39
250 0,80304 200,76
500 0,72268 361,34
1.000 0,61026 610,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9115-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,51671
  • Digi-Reel® ? : 445-9115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback