Add To Favorites
Product Overview
Digi-Key Part Number 445-14192-1-ND
Quantity Available 7.870
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X6S0G685M080AC

Description CAP CER 6.8UF 4V X6S 0603
Expanded Description 6.8µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14209-1-ND C1608X6S1A685K080AC TDK Corporation Cut Tape (CT) ? 7.676 - Immediate
3,36000 1
445-14210-1-ND C1608X6S1A685M080AC TDK Corporation Cut Tape (CT) ? 7.625 - Immediate
3,36000 1
445-14191-1-ND C1608X6S0G685K080AC TDK Corporation Cut Tape (CT) ? 7.968 - Immediate
3,36000 1
445-14200-1-ND C1608X6S0J685M080AB TDK Corporation Cut Tape (CT) ? 7.540 - Immediate
3,36000 1
445-14199-1-ND C1608X6S0J685K080AB TDK Corporation Cut Tape (CT) ? 7.987 - Immediate
3,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-14192-1

22:37:27 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,96800 29,68
100 1,48470 148,47
250 1,18776 296,94
500 1,08178 540,89
1.000 0,97566 975,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14192-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72114
  • Digi-Reel® ? : 445-14192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback