Add To Favorites
Product Overview
Digi-Key Part Number 445-14173-1-ND
Quantity Available 13.655
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X5R2A102K080AA

Description CAP CER 1000PF 100V X5R 0603
Expanded Description 1000pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14173-1

10:01:18 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,33600 3,36
100 0,15540 15,54
250 0,12740 31,85
500 0,10892 54,46
1.000 0,08484 84,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14173-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06505
  • Digi-Reel® ? : 445-14173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback