Add To Favorites
Product Overview
Digi-Key Part Number 445-8029-1-ND
Quantity Available 3.060
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X5R0G156M080AA

Description CAP CER 15UF 4V X5R 0603
Expanded Description 15µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8029-1

09:42:42 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,69400 16,94
25 1,38600 34,65
50 1,18300 59,15
100 1,01430 101,43
250 0,84532 211,33
500 0,76076 380,38
1.000 0,64239 642,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8029-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,49980
  • Digi-Reel® ? : 445-8029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback