Add To Favorites
Product Overview
Digi-Key Part Number 445-11256-1-ND
Quantity Available 7.700
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1E684M080AC

Description CAP CER 0.68UF 25V JB 0603
Expanded Description 0.68µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11283-1-ND C1608JB1H684K080AB TDK Corporation Cut Tape (CT) ? 3.478 - Immediate
1,89000 1
445-11284-1-ND C1608JB1H684M080AB TDK Corporation Cut Tape (CT) ? 7.250 - Immediate
1,89000 1
445-11303-1-ND C1608JB1V684K080AB TDK Corporation Cut Tape (CT) ? 7.958 - Immediate
1,82000 1
445-11304-1-ND C1608JB1V684M080AB TDK Corporation Cut Tape (CT) ? 7.965 - Immediate
1,82000 1
445-11255-1-ND C1608JB1E684K080AC TDK Corporation Cut Tape (CT) ? 3.718 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 445-11256-1

01:29:21 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,41400 14,14
100 0,70700 70,70
250 0,53032 132,58
500 0,46844 234,22
1.000 0,41538 415,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11256-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,32699
  • Digi-Reel® ? : 445-11256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback