Add To Favorites
Product Overview
Digi-Key Part Number 445-11253-1-ND
Quantity Available 8.269
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1E475K080AC

Description CAP CER 4.7UF 25V JB 0603
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11301-1-ND C1608JB1V475K080AC TDK Corporation Cut Tape (CT) ? 62.186 - Immediate
3,29000 1
Additional Resources
Standard Package ? 1
Other Names 445-11253-1

19:12:56 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,57600 25,76
100 1,28660 128,66
250 1,02928 257,32
500 0,93744 468,72
1.000 0,84560 845,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11253-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,62500
  • Digi-Reel® ? : 445-11253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback