Add To Favorites
Product Overview
Digi-Key Part Number 445-11250-1-ND
Quantity Available 7.589
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1E335M080AC

Description CAP CER 3.3UF 25V JB 0603
Expanded Description 3.3µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11249-1-ND C1608JB1E335K080AC TDK Corporation Cut Tape (CT) ? 8.529 - Immediate
2,24000 1
445-11298-1-ND C1608JB1V335M080AC TDK Corporation Cut Tape (CT) ? 8.664 - Immediate
2,52000 1
445-11297-1-ND C1608JB1V335K080AC TDK Corporation Cut Tape (CT) ? 3.430 - Immediate
2,52000 1
Additional Resources
Standard Package ? 1
Other Names 445-11250-1

16:43:51 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,98100 19,81
100 0,98980 98,98
250 0,79184 197,96
500 0,72114 360,57
1.000 0,65044 650,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11250-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48076
  • Digi-Reel® ? : 445-11250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback