Add To Favorites
Product Overview
Digi-Key Part Number 445-11248-1-ND
Quantity Available 10.062
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1E334M080AC

Description CAP CER 0.33UF 25V JB 0603
Expanded Description 0.33µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11295-1-ND C1608JB1V334K080AB TDK Corporation Cut Tape (CT) ? 5.820 - Immediate
1,97000 1
445-11296-1-ND C1608JB1V334M080AB TDK Corporation Cut Tape (CT) ? 7.950 - Immediate
1,97000 1
445-11275-1-ND C1608JB1H334K080AB TDK Corporation Cut Tape (CT) ? 8.651 - Immediate
1,69000 1
445-11276-1-ND C1608JB1H334M080AB TDK Corporation Cut Tape (CT) ? 7.839 - Immediate
1,69000 1
445-11247-1-ND C1608JB1E334K080AC TDK Corporation Cut Tape (CT) ? 4.506 - Immediate
0,78000 1
Additional Resources
Standard Package ? 1
Other Names 445-11248-1

08:48:09 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,52900 5,29
100 0,25100 25,10
250 0,21152 52,88
500 0,17710 88,55
1.000 0,14544 145,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11248-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11368
  • Digi-Reel® ? : 445-11248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback