Add To Favorites
Product Overview
Digi-Key Part Number 445-11238-1-ND
Quantity Available 20.271
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1E106M080AC

Description CAP CER 10UF 25V JB 0603
Expanded Description 10µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11238-1

17:28:33 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,24300 52,43
100 3,06810 306,81
250 2,57348 643,37
500 2,32610 1.163,05
1.000 2,12807 2.128,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11238-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 1,38572
  • Digi-Reel® ? : 445-11238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback