Add To Favorites
Product Overview
Digi-Key Part Number 445-11223-1-ND
Quantity Available 6.375
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1C225M080AB

Description CAP CER 2.2UF 16V JB 0603
Expanded Description 2.2µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11293-1-ND C1608JB1V225K080AC TDK Corporation Cut Tape (CT) ? 3.920 - Immediate
1,69000 1
445-11294-1-ND C1608JB1V225M080AC TDK Corporation Cut Tape (CT) ? 6.038 - Immediate
1,69000 1
445-11222-1-ND C1608JB1C225K080AB TDK Corporation Cut Tape (CT) ? 5.072 - Immediate
1,69000 1
445-11246-1-ND C1608JB1E225M080AB TDK Corporation Cut Tape (CT) ? 6.907 - Immediate
1,69000 1
445-11245-1-ND C1608JB1E225K080AB TDK Corporation Cut Tape (CT) ? 7.370 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 445-11223-1

22:11:37 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,16300 11,63
100 0,59220 59,22
250 0,47940 119,85
500 0,42300 211,50
1.000 0,35955 359,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11223-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28200
  • Digi-Reel® ? : 445-11223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback