Add To Favorites
Product Overview
Digi-Key Part Number 445-11197-1-ND
Quantity Available 7.401
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB0J685K080AB

Description CAP CER 6.8UF 6.3V JB 0603
Expanded Description 6.8µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11257-1-ND C1608JB1E685K080AC TDK Corporation Cut Tape (CT) ? 5.326 - Immediate
4,97000 1
445-11234-1-ND C1608JB1C685K080AB TDK Corporation Cut Tape (CT) ? 5.708 - Immediate
4,48000 1
445-11215-1-ND C1608JB1A685K080AC TDK Corporation Cut Tape (CT) ? 3.765 - Immediate
3,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-11197-1

15:05:18 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,96800 29,68
100 1,48470 148,47
250 1,18776 296,94
500 1,08178 540,89
1.000 0,97566 975,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11197-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72114
  • Digi-Reel® ? : 445-11197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback