Add To Favorites
Product Overview
Digi-Key Part Number 445-11054-1-ND
Quantity Available 2.475
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H122K080AA

Description CAP CER 1200PF 50V CH 0603
Expanded Description 1200pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11053-1-ND C1608CH1H122J080AA TDK Corporation Cut Tape (CT) ? 9.739 - Immediate
1,20000 1
445-11125-1-ND C1608CH2A122K080AA TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,99000 1
445-11124-1-ND C1608CH2A122J080AA TDK Corporation Cut Tape (CT) ? 7.865 - Immediate
0,99000 1
Additional Resources
Standard Package ? 1
Other Names 445-11054-1

21:32:25 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,84600 8,46
100 0,40190 40,19
250 0,33840 84,60
500 0,28342 141,71
1.000 0,23265 232,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11054-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,18189
  • Digi-Reel® ? : 445-11054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback