Add To Favorites
Product Overview
Digi-Key Part Number 445-11049-1-ND
Quantity Available 8.977
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H103K080AA

Description CAP CER 10000PF 50V CH 0603
Expanded Description 10000pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11048-1-ND C1608CH1H103J080AA TDK Corporation Cut Tape (CT) ? 3.994 - Immediate
2,38000 1
Additional Resources
Standard Package ? 1
Other Names 445-11049-1

10:43:38 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,98100 19,81
100 0,98980 98,98
250 0,74228 185,57
500 0,65576 327,88
1.000 0,58149 581,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11049-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,45778
  • Digi-Reel® ? : 445-11049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback