Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13987-1-ND
Quantity Available 31.214
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H561K080AA

Description CAP CER 560PF 50V C0G 0603
Expanded Description 560pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1290-1-ND C1608C0G1H561J080AA TDK Corporation Cut Tape (CT) ? 882.068 - Immediate
0,77000 1
445-14027-1-ND C1608C0G2A561K080AA TDK Corporation Cut Tape (CT) ? 7.900 - Immediate
0,91000 1
445-14129-1-ND C1608NP02A561J080AA TDK Corporation Cut Tape (CT) ? 5.780 - Immediate
1,47000 1
445-14042-1-ND C1608C0G2E561K080AA TDK Corporation Cut Tape (CT) ? 7.700 - Immediate
1,05000 1
445-4125-1-ND C1608C0G2A561J080AA TDK Corporation Cut Tape (CT) ? 4.948 - Immediate
0,91000 1
445-4131-1-ND C1608C0G2E561J080AA TDK Corporation Cut Tape (CT) ? 22.885 - Immediate
0,84000 1
445-14086-1-ND C1608NP01H561J080AA TDK Corporation Cut Tape (CT) ? 3.760 - Immediate
1,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-13987-1

12:57:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56000 5,60
25 0,40600 10,15
50 0,31640 15,82
100 0,26180 26,18
250 0,21672 54,18
500 0,18354 91,77
1.000 0,15190 151,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13987-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,12033
  • Digi-Reel® ? : 445-13987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback