Add To Favorites
Product Overview
Digi-Key Part Number 445-13940-1-ND
Quantity Available 19.400
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X8R1C473M050BB

Description CAP CER 0.047UF 16V X8R 0402
Expanded Description 0.047µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8847-1-ND C1005X8R1C473K050BB TDK Corporation Cut Tape (CT) ? 19.500 - Immediate
1,47000 1
Additional Resources
Standard Package ? 1
Other Names 445-13940-1

19:28:39 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 0,99400 9,94
100 0,50470 50,47
250 0,40852 102,13
500 0,36064 180,32
1.000 0,30646 306,46
5.000 0,25841 1.292,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13940-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,22836
  • Digi-Reel® ? : 445-13940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback