Add To Favorites
Product Overview
Digi-Key Part Number 445-6027-1-ND
Quantity Available 29.128
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S2A472M050BB

Description CAP CER 4700PF 100V X7S 0402
Expanded Description 4700pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6026-1-ND C1005X7S2A472K050BB TDK Corporation Cut Tape (CT) ? 19.552 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-6027-1

07:21:54 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51100 5,11
100 0,23310 23,31
250 0,19096 47,74
500 0,16338 81,69
1.000 0,12726 127,26
5.000 0,10605 530,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6027-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08908
  • Digi-Reel® ? : 445-6027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback