Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4910-1-ND
Quantity Available 85.115
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1H331K050BA

Description CAP CER 330PF 50V X7R 0402
Expanded Description 330pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4910-1

11:20:10 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,16900 1,69
100 0,07760 7,76
250 0,06344 15,86
500 0,05428 27,14
1.000 0,04230 42,30
5.000 0,03525 176,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4910-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02961
  • Digi-Reel® ? : 445-4910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback