Add To Favorites
Product Overview
Digi-Key Part Number 445-13916-1-ND
Quantity Available 22.705
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1A154M050BB

Description CAP CER 0.15UF 10V X7R 0402
Expanded Description 0.15µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5935-1-ND C1005X7R1C154M050BC TDK Corporation Cut Tape (CT) ? 30.224 - Immediate
1,05000 1
445-5934-1-ND C1005X7R1C154K050BC TDK Corporation Cut Tape (CT) ? 124.527 - Immediate
1,05000 1
445-13915-1-ND C1005X7R1A154K050BB TDK Corporation Cut Tape (CT) ? 7.338 - Immediate
0,84000 1
Additional Resources
Standard Package ? 1
Other Names 445-13916-1

21:36:04 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,56700 5,67
100 0,26880 26,88
250 0,22624 56,56
500 0,18942 94,71
1.000 0,15554 155,54
5.000 0,13150 657,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13916-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,11312
  • Digi-Reel® ? : 445-13916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback