Add To Favorites
Product Overview
Digi-Key Part Number 445-13883-1-ND
Quantity Available 19.500
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S0J155K050BC

Description CAP CER 1.5UF 6.3V X6S 0402
Expanded Description 1.5µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13889-1-ND C1005X6S1A155K050BC TDK Corporation Cut Tape (CT) ? 18.750 - Immediate
2,26000 1
445-13897-1-ND C1005X6S1C155K050BC TDK Corporation Cut Tape (CT) ? 17.256 - Immediate
2,40000 1
Additional Resources
Standard Package ? 1
Other Names 445-13883-1

03:17:16 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,97400 19,74
100 0,98700 98,70
250 0,78960 197,40
500 0,71910 359,55
1.000 0,64860 648,60
5.000 0,53580 2.679,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13883-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,45120
  • Digi-Reel® ? : 445-13883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback