Add To Favorites
Product Overview
Digi-Key Part Number 445-8919-1-ND
Quantity Available 123.384
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R0G106M050BB

Description CAP CER 10UF 4V X5R 0402
Expanded Description 10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8920-1-ND C1005X5R0J106M050BC TDK Corporation Cut Tape (CT) ? 0
4,20000 1
Additional Resources
Standard Package ? 1
Other Names 445-8919-1

15:46:41 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,31800 33,18
100 1,60860 160,86
250 1,33616 334,04
500 1,21254 606,27
1.000 1,11356 1.113,56
5.000 0,91557 4.577,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8919-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,69286
  • Digi-Reel® ? : 445-8919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback